+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16-488-VDE

Socket: 6-angles; insulated,socket spanner; HEX 13mm; 3/8"


Manufacturer: BERNSTEIN

Manufacturer part number:
16-488-VDE
TME Symbol:
BRN-16-488-VDE

Specification

Manufacturer
BERNSTEIN
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 13mm
Holder socket size - inch
3/8"
Conform to the norm
EN 60900 VDE
Gross weight34 g
See other products in this category: Socket Wrenches BERNSTEIN,
*
16-488-VDE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.43 USDGross price for quantities from 1 pcs - 16.43 USD
Net price for quantities from 3 pcs - 15.33 USDGross price for quantities from 3 pcs - 15.33 USD