+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-162

Brush; fiberglass; L: 120mm; Ø: 4mm; plastic


Manufacturer: BERNSTEIN

Manufacturer part number:
2-162
TME Symbol:
BRN-2-162

Specification

Manufacturer
BERNSTEIN
Type of tool
brush
Cartridge material
fiberglass
Length
120mm
Tip diameter
4mm
Applications of soldering equipment
precision components cleaning, PCB tracks, connection points
Related items
BRN-2-167/10
Body material
plastic
Soldering equipment features
  • cartridge in the form of compact ribbon
  • the cartridge is pushed out by means of a turning knob at the end of the brush
Gross weight7.2 g
EAN code4250838527903
See other products in this category: Various soldering tools BERNSTEIN,
*
2-162
120 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.51 USDGross price for quantities from 1 pcs - 7.51 USD
Net price for quantities from 3 pcs - 7.02 USDGross price for quantities from 3 pcs - 7.02 USD
Packaging method by the manufacturer:Cardboard = 10 pcs