+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-601

Tweezers; 125mm; positioning components


Manufacturer: BERNSTEIN

Manufacturer part number:
2-601
TME Symbol:
BRN-2-601

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers length
125mm
Tools application
positioning components
Gross weight23.9 g

WATCH VIDEO

See other products in this category: Universal Tweezers BERNSTEIN,
*
2-601
3 in TME stock
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
Net price for quantities from 3 pcs - 7.42 USDGross price for quantities from 3 pcs - 7.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.