+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-107

Screwdriver: screwdriver handle; Holder: magnetic; 1/4"; 120mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-107
TME Symbol:
BRN-4-107

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
screwdriver handle
Kind of holder
magnetic
Holder socket size - inch
1/4"
Overall length
120mm
Gross weight50.03 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-107
8 in TME stock
Net price for quantities from 1 pcs - 9.01 USDGross price for quantities from 1 pcs - 9.01 USD
Net price for quantities from 3 pcs - 8.41 USDGross price for quantities from 3 pcs - 8.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.