+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-117

Screwdriver: screwdriver handle; ESD; 1/4"; 105mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-117
TME Symbol:
BRN-4-117

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
screwdriver handle
Version
ESD
Holder socket size - inch
1/4"
Overall length
105mm
Gross weight56.01 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-117
2 in TME stock
Net price for quantities from 1 pcs - 11.43 USDGross price for quantities from 1 pcs - 11.43 USD
Net price for quantities from 3 pcs - 10.67 USDGross price for quantities from 3 pcs - 10.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.