+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-311

Screwdriver: standard; slot; 2.8x0.6mm; Blade length: 80mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-311
TME Symbol:
BRN-4-311

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
slot
Bit size
2.8x0.6mm
Blade length
80mm
Overall length
140mm
Gross weight10.09 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-311
5 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 3 pcs - 1.56 USDGross price for quantities from 3 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.