+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-351

Screwdriver: standard; double-sided; slot; 4x0.8mm

Manufacturer: BERNSTEIN

Manufacturer part number:
4-351
TME Symbol:
BRN-4-351

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of screwdriver
double-sided
Kind of bit
slot
Bit size
4x0.8mm
Overall length
100mm
Gross weight11.81 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-351
7 in TME stock
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 5.61 USD
Net price for quantities from 3 pcs - 5.23 USDGross price for quantities from 3 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.