+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-366-AL

Screwdriver: precision; Phillips; PH00; Blade length: 22mm

Manufacturer: BERNSTEIN

Manufacturer part number:
4-366-AL
TME Symbol:
BRN-4-366-AL

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH00
Blade length
22mm
Overall length
100mm
Handle material
aluminum
Gross weight5 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
4-366-AL
4 in TME stock
Net price for quantities from 1 pcs - 5.49 USDGross price for quantities from 1 pcs - 5.49 USD
Net price for quantities from 3 pcs - 5.12 USDGross price for quantities from 3 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.