+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-367-AL

Screwdriver: precision; Phillips; PH0; Blade length: 22mm

Manufacturer: BERNSTEIN

Manufacturer part number:
4-367-AL
TME Symbol:
BRN-4-367-AL

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH0
Blade length
22mm
Overall length
112mm
Handle material
aluminum
Gross weight10 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
4-367-AL
0 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
Net price for quantities from 3 pcs - 5.52 USDGross price for quantities from 3 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.