+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-372-AL

Screwdriver: precision; slot; 1.5x0.23mm; Blade length: 16mm

Manufacturer: BERNSTEIN

Manufacturer part number:
4-372-AL
TME Symbol:
BRN-4-372-AL

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
slot
Bit size
1.5x0.23mm
Blade length
16mm
Overall length
83mm
Handle material
aluminum
Gross weight2.786 g
See other products in this category: Precision Screwdrivers BERNSTEIN
*
4-372-AL
Product withdrawn from the offer
Use the specification table below to search for similar products