+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-376-AL

Screwdriver: precision; slot; 3.5x0.6mm; Blade length: 22mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-376-AL
TME Symbol:
BRN-4-376-AL

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
slot
Bit size
3.5x0.6mm
Blade length
22mm
Overall length
100mm
Handle material
aluminum
Gross weight44.69 kg
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
4-376-AL
0 in TME stock
Net price for quantities from 1 pcs - 5.89 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 3 pcs - 5.50 USDGross price for quantities from 3 pcs - 5.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.