+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-506

Screwdriver: standard; slot; 6.5x1.2mm; POWERline


Manufacturer: BERNSTEIN

Manufacturer part number:
4-506
TME Symbol:
BRN-4-506

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
slot
Bit size
6.5x1.2mm
Manufacturer series
POWERline
Blade length
125mm
Overall length
240mm
Gross weight93 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
See other products from this series.:
*
4-506
0 in TME stock
Net price for quantities from 1 pcs - 8.13 USDGross price for quantities from 1 pcs - 8.13 USD
Net price for quantities from 3 pcs - 7.59 USDGross price for quantities from 3 pcs - 7.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.