+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-524

Screwdriver: standard; slot; 5x1mm; POWERline; Blade length: 150mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-524
TME Symbol:
BRN-4-524

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
slot
Bit size
5x1mm
Manufacturer series
POWERline
Blade length
150mm
Overall length
260mm
Gross weight74 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
See other products from this series.:
*
4-524
0 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 3 pcs - 6.62 USDGross price for quantities from 3 pcs - 6.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.