+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-533

Screwdriver: standard; Phillips; PH1; Blade length: 80mm

Manufacturer: BERNSTEIN

Manufacturer part number:
4-533
TME Symbol:
BRN-4-533

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Blade length
80mm
Overall length
187mm
Gross weight55 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-533
0 in TME stock
Net price for quantities from 1 pcs - 6.64 USDGross price for quantities from 1 pcs - 6.64 USD
Net price for quantities from 3 pcs - 6.20 USDGross price for quantities from 3 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.