+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-622

Screwdriver: precision; Phillips; PH00; Blade length: 60mm; ESD


Manufacturer: BERNSTEIN

Manufacturer part number:
4-622
TME Symbol:
BRN-4-622

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH00
Blade length
60mm
Overall length
160mm
Version
ESD
Gross weight13.62 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
4-622
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 3 pcs - 5.33 USDGross price for quantities from 3 pcs - 5.33 USD