+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-905

Interchangeable blade; double-sided; slot; 1.5x0.4mm,3x0.6mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-905
TME Symbol:
BRN-4-905

Specification

Manufacturer
BERNSTEIN
Type of tool
interchangeable blade
Kind of screwdriver
double-sided
Kind of bit
slot
Bit size
1.5x0.4mm, 3x0.6mm
Overall length
120mm
Gross weight12 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-905
0 in TME stock
Net price for quantities from 1 pcs - 7.61 USDGross price for quantities from 1 pcs - 7.61 USD
Net price for quantities from 3 pcs - 7.10 USDGross price for quantities from 3 pcs - 7.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.