+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-932

Interchangeable blade; double-sided; Tri-Wing®; FW0; TW0; 120mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-932
TME Symbol:
BRN-4-932

Specification

Manufacturer
BERNSTEIN
Type of tool
interchangeable blade
Kind of screwdriver
double-sided
Kind of bit
Tri-Wing®
Bit size
FW0
Bit size
TW0
Overall length
120mm
Gross weight11.84 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-932
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.28 USDGross price for quantities from 1 pcs - 10.28 USD
Net price for quantities from 3 pcs - 9.60 USDGross price for quantities from 3 pcs - 9.60 USD