+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-9612-ETB

Adapter; 1/4"; max.12Nm; Kind: torque

Manufacturer: BERNSTEIN

Manufacturer part number:
4-9612-ETB
TME Symbol:
BRN-4-9612-ETB

Specification

Manufacturer
BERNSTEIN
Type of tool
adapter
Holder socket size - inch
1/4"
Torque
max. 12Nm
Kind of screwdriver
torque
Gross weight91 g
See other products in this category: Screwdriver Bits BERNSTEIN,
*
4-9612-ETB
0 in TME stock
Net price for quantities from 1 pcs - 71.79 USDGross price for quantities from 1 pcs - 71.79 USD
Net price for quantities from 3 pcs - 67.01 USDGross price for quantities from 3 pcs - 67.01 USD
Net price for quantities from 5 pcs - 62.23 USDGross price for quantities from 5 pcs - 62.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.