+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-986-5

Adapter; 1/4"; max.3.5Nm; Kind: torque; screwdriver bits


Manufacturer: BERNSTEIN

Manufacturer part number:
4-986-5
TME Symbol:
BRN-4-986-5

Specification

Manufacturer
BERNSTEIN
Type of screwdriver accessories
adapter
Holder socket size - inch
1/4"
Torque
max. 3.5Nm
Kind of screwdriver
torque
Tools application
screwdriver bits
Gross weight21.31 g
See other products in this category: Screwdriver Bits BERNSTEIN,
*
4-986-5
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.82 USDGross price for quantities from 1 pcs - 28.82 USD
Net price for quantities from 3 pcs - 26.90 USDGross price for quantities from 3 pcs - 26.90 USD
Packaging method by the manufacturer:Bag = 10 pcs