+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-006

Tweezers; 145mm; Blade tip shape: shovel; universal


Manufacturer: BERNSTEIN

Manufacturer part number:
5-006
TME Symbol:
BRN-5-006

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers length
145mm
Blade tip shape
shovel
Tools application
universal
Material
stainless steel
Type of tweezers
straight
Gross weight25.36 g

WATCH VIDEO

See other products in this category: Universal Tweezers BERNSTEIN,
*
5-006
9 in TME stock
Net price for quantities from 1 pcs - 8.49 USDGross price for quantities from 1 pcs - 8.49 USD
Net price for quantities from 3 pcs - 7.92 USDGross price for quantities from 3 pcs - 7.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.