+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-049

Tweezers; non-magnetic; Blade tip shape: sharp; Blades: narrow


Manufacturer: BERNSTEIN

Manufacturer part number:
5-049
TME Symbol:
BRN-5-049

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Blade tip shape
sharp
Tweezers length
110mm
Tools application
for precision works
Blade shape
narrow
Material
stainless steel
Version
ESD
Resistance to
most of acids
Net weight
12g
Tweezers features
  • matt surface
  • non-magnetic
Gross weight17.03 g

WATCH VIDEO

See other products in this category: ESD Tweezers BERNSTEIN,
*
5-049
2 in TME stock
Net price for quantities from 1 pcs - 13.66 USDGross price for quantities from 1 pcs - 13.66 USD
Net price for quantities from 3 pcs - 12.74 USDGross price for quantities from 3 pcs - 12.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs