+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-053

Tweezers; 110mm; for precision works; Blades: narrow; 13g


Manufacturer: BERNSTEIN

Manufacturer part number:
5-053
TME Symbol:
BRN-5-053

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers length
110mm
Tools application
for precision works
Blade shape
narrow
Blade tip shape
sharp
Material
stainless steel
Resistance to
most of acids
Type of tweezers
curved
Net weight
13g
Tweezers features
  • matt surface
  • non-magnetic
Gross weight17.82 g

WATCH VIDEO

See other products in this category: Precision Tweezers BERNSTEIN,
*
5-053
9 in TME stock
Net price for quantities from 1 pcs - 15.52 USDGross price for quantities from 1 pcs - 15.52 USD
Net price for quantities from 3 pcs - 14.59 USDGross price for quantities from 3 pcs - 14.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.