+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-072

Tweezers; 110mm; Blade tip shape: sharp; universal


Manufacturer: BERNSTEIN

Manufacturer part number:
5-072
TME Symbol:
BRN-5-072

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers length
110mm
Blade tip shape
sharp
Tools application
universal
Material
stainless steel
Type of tweezers
straight
Gross weight16.49 g

WATCH VIDEO

See other products in this category: Universal Tweezers BERNSTEIN,
*
5-072
3 in TME stock
Net price for quantities from 1 pcs - 12.32 USDGross price for quantities from 1 pcs - 12.32 USD
Net price for quantities from 3 pcs - 11.50 USDGross price for quantities from 3 pcs - 11.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.