+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-204

File; half circle; 140mm


Manufacturer: BERNSTEIN

Manufacturer part number:
5-204
TME Symbol:
BRN-5-204

Specification

Manufacturer
BERNSTEIN
Type of tool
file
File cross-section shape
half circle
Length
140mm
Gross weight6.85 g
See other products in this category: Files, Scrapers BERNSTEIN,
*
5-204
0 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 3 pcs - 2.75 USDGross price for quantities from 3 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.