+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-206

File; needle; square; 140mm


Manufacturer: BERNSTEIN

Manufacturer part number:
5-206
TME Symbol:
BRN-5-206

Specification

Manufacturer
BERNSTEIN
Type of tool
file
Kind of file
needle
File cross-section shape
square
Length
140mm
Gross weight6 g
See other products in this category: Files, Scrapers BERNSTEIN,
*
5-206
0 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 3 pcs - 2.77 USDGross price for quantities from 3 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.