+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-234

File; half circle; wood; 100mm


Manufacturer: BERNSTEIN

Manufacturer part number:
5-234
TME Symbol:
BRN-5-234

Specification

Manufacturer
BERNSTEIN
Type of tool
file
File cross-section shape
half circle
Handle material
wood
Length
0.1m
Gross weight24.48 g
See other products in this category: Files, Scrapers BERNSTEIN,
*
5-234
20 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 3 pcs - 1.78 USDGross price for quantities from 3 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs