+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-413

Tweezers; 130mm; positioning components


Manufacturer: BERNSTEIN

Manufacturer part number:
5-413
TME Symbol:
BRN-5-413

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers length
130mm
Tools application
positioning components
Material
stainless steel
Gross weight21.3 g

WATCH VIDEO

See other products in this category: Universal Tweezers BERNSTEIN,
*
5-413
1 in TME stock
Net price for quantities from 1 pcs - 19.87 USDGross price for quantities from 1 pcs - 19.87 USD
Net price for quantities from 3 pcs - 18.54 USDGross price for quantities from 3 pcs - 18.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.