+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-421-13

Tweezers; Tweezers len: 130mm; positioning components,SMD; ESD


Manufacturer: BERNSTEIN

Manufacturer part number:
5-421-13
TME Symbol:
BRN-5-421-13

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers length
130mm
Material
stainless steel
Version
ESD
Tools application
  • positioning components
  • SMD
Gross weight14 g

WATCH VIDEO

See other products in this category: ESD Tweezers BERNSTEIN,
*
5-421-13
0 in TME stock
Net price for quantities from 1 pcs - 22.11 USDGross price for quantities from 1 pcs - 22.11 USD
Net price for quantities from 3 pcs - 20.63 USDGross price for quantities from 3 pcs - 20.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.