+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-421

Tweezers; 130mm; positioning components

Manufacturer: BERNSTEIN

Manufacturer part number:
5-421
TME Symbol:
BRN-5-421

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers length
130mm
Tools application
positioning components
Material
stainless steel
Gross weight14 g

WATCH VIDEO

See other products in this category: Universal Tweezers BERNSTEIN,
*
5-421
0 in TME stock
Net price for quantities from 1 pcs - 18.99 USDGross price for quantities from 1 pcs - 18.99 USD
Net price for quantities from 3 pcs - 17.71 USDGross price for quantities from 3 pcs - 17.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.