+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-433

Tweezers; replaceable tips; Blade tip shape: sharp; ESD


Manufacturer: BERNSTEIN

Manufacturer part number:
5-433
TME Symbol:
BRN-5-433

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers features
replaceable tips
Blade tip shape
sharp
Tweezers length
125mm
Version
ESD
Type of tweezers
straight
Gross weight38.08 g

WATCH VIDEO

See other products in this category: ESD Tweezers BERNSTEIN,
*
5-433
6 in TME stock
Net price for quantities from 1 pcs - 22.05 USDGross price for quantities from 1 pcs - 22.05 USD
Net price for quantities from 3 pcs - 20.58 USDGross price for quantities from 3 pcs - 20.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.