+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-503

Stripping tool; Øcable: 8÷28mm; Wire: round; Tool length: 140mm

Manufacturer: BERNSTEIN

Manufacturer part number:
5-503
TME Symbol:
BRN-5-503

Specification

Manufacturer
BERNSTEIN
Type of tool
stripping tool
Cable external diameter
8...28mm
Kind of stripping wire
round
Tool length
140mm
Gross weight71.47 g
See other products in this category: Strippers for wire & cable BERNSTEIN,
*
5-503
2 in TME stock
Net price for quantities from 1 pcs - 11.42 USDGross price for quantities from 1 pcs - 11.42 USD
Net price for quantities from 3 pcs - 10.66 USDGross price for quantities from 3 pcs - 10.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.