+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-531

Stripping tool; 0.2÷6mm2; Wire: round; 190mm


Manufacturer: BERNSTEIN

Manufacturer part number:
5-531
TME Symbol:
BRN-5-531

Specification

Manufacturer
BERNSTEIN
Type of tool
stripping tool
Wire cross-section
0.2...6mm2
Kind of stripping wire
round
Stripping tool features
automatic tool
Tool length
190mm
Gross weight140.3 g
See other products in this category: Strippers for wire & cable BERNSTEIN,
*
5-531
4 in TME stock
Net price for quantities from 1 pcs - 28.48 USDGross price for quantities from 1 pcs - 28.48 USD
Net price for quantities from 3 pcs - 26.58 USDGross price for quantities from 3 pcs - 26.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.