+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-532

Stripping tool; 0.5÷6mm2; Wire: round; 160mm

Manufacturer: BERNSTEIN

Manufacturer part number:
5-532
TME Symbol:
BRN-5-532

Specification

Manufacturer
BERNSTEIN
Type of tool
stripping tool
Wire cross-section
0.5...6mm2
Kind of stripping wire
round
Tool length
160mm
Gross weight132.57 g
See other products in this category: Strippers for wire & cable BERNSTEIN,
*
5-532
1 in TME stock
Net price for quantities from 1 pcs - 71.59 USDGross price for quantities from 1 pcs - 71.59 USD
Net price for quantities from 3 pcs - 66.82 USDGross price for quantities from 3 pcs - 66.82 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts