+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-535

Stripping tool; Øcable: 4.8÷7.5mm; 10÷16mm2; Wire: round


Manufacturer: BERNSTEIN

Manufacturer part number:
5-535
TME Symbol:
BRN-5-535

Specification

Manufacturer
BERNSTEIN
Type of tool
stripping tool
Cable external diameter
4.8...7.5mm
Wire cross-section
10...16mm2
Kind of stripping wire
round
Tool length
110mm
Gross weight49.4 g
See other products in this category: Strippers for wire & cable BERNSTEIN,
*
5-535
1 in TME stock
Net price for quantities from 1 pcs - 18.00 USDGross price for quantities from 1 pcs - 18.00 USD
Net price for quantities from 3 pcs - 16.80 USDGross price for quantities from 3 pcs - 16.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.