+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-536

Stripping tool; Øcable: 8÷13mm; Wire: round; Tool length: 125mm


Manufacturer: BERNSTEIN

Manufacturer part number:
5-536
TME Symbol:
BRN-5-536

Specification

Manufacturer
BERNSTEIN
Type of tool
stripping tool
Cable external diameter
8...13mm
Kind of stripping wire
round
Tool length
125mm
Gross weight62.8 g
See other products in this category: Strippers for wire & cable BERNSTEIN,
*
5-536
0 in TME stock
Net price for quantities from 1 pcs - 17.88 USDGross price for quantities from 1 pcs - 17.88 USD
Net price for quantities from 3 pcs - 16.68 USDGross price for quantities from 3 pcs - 16.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.