+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-542

Stripping tool; Øcable: 0.25÷0.8mm; Wire: round


Manufacturer: BERNSTEIN

Manufacturer part number:
5-542
TME Symbol:
BRN-5-542

Specification

Manufacturer
BERNSTEIN
Type of tool
stripping tool
Cable external diameter
0.25...0.8mm
Kind of stripping wire
round
Tool length
102mm
Gross weight32.47 g
See other products in this category: Strippers for wire & cable BERNSTEIN,
*
5-542
1 in TME stock
Net price for quantities from 1 pcs - 56.84 USDGross price for quantities from 1 pcs - 56.84 USD
Net price for quantities from 3 pcs - 53.05 USDGross price for quantities from 3 pcs - 53.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.