+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-543

Stripping tool; 0.12÷0.8mm; 36AWG÷20AWG; Wire: round; ESD


Manufacturer: BERNSTEIN

Manufacturer part number:
5-543
TME Symbol:
BRN-5-543

Specification

Manufacturer
BERNSTEIN
Type of tool
stripping tool
Cable external diameter
0.12...0.8mm
Wire size
36AWG...20AWG
Kind of stripping wire
round
Version
ESD
Gross weight45 g
See other products in this category: Strippers for wire & cable BERNSTEIN
*
5-543
Product withdrawn from the offer
Use the specification table below to search for similar products