+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-544

Stripping tool; 0.125mm,0.2÷0.25mm; Wire: fiber-optic


Manufacturer: BERNSTEIN

Manufacturer part number:
5-544
TME Symbol:
BRN-5-544

Specification

Manufacturer
BERNSTEIN
Type of tool
stripping tool
Cable external diameter
0.125mm/0.2...0.25mm
Kind of stripping wire
fiber-optic
Gross weight45 g
See other products in this category: Strippers for wire & cable BERNSTEIN,
*
5-544
0 in TME stock
Net price for quantities from 1 pcs - 42.23 USDGross price for quantities from 1 pcs - 42.23 USD
Net price for quantities from 3 pcs - 39.42 USDGross price for quantities from 3 pcs - 39.42 USD
Net price for quantities from 5 pcs - 36.59 USDGross price for quantities from 5 pcs - 36.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.