+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-862

Tweezers; 125mm; Blades: curved,narrowed; universal


Manufacturer: BERNSTEIN

Manufacturer part number:
5-862
TME Symbol:
BRN-5-862

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers length
125mm
Blade shape
curved, narrowed
Blade tip shape
flat, rounded
Tools application
universal
Material
stainless steel
Gross weight20.88 g

WATCH VIDEO

See other products in this category: Universal Tweezers BERNSTEIN,
*
5-862
2 in TME stock
Net price for quantities from 1 pcs - 10.62 USDGross price for quantities from 1 pcs - 10.62 USD
Net price for quantities from 3 pcs - 9.91 USDGross price for quantities from 3 pcs - 9.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.