+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6-612

Screwdriver: precision; 6-angles socket; HEX 2mm; ESD

Manufacturer: BERNSTEIN

Manufacturer part number:
6-612
TME Symbol:
BRN-6-612

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 2mm
Blade length
60mm
Overall length
160mm
Version
ESD
Gross weight18.53 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
6-612
0 in TME stock
Net price for quantities from 1 pcs - 9.98 USDGross price for quantities from 1 pcs - 9.98 USD
Net price for quantities from 3 pcs - 9.31 USDGross price for quantities from 3 pcs - 9.31 USD
No. of pieces (Multiplicity: 1)