+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6-666-L

Screwdriver: precision; Torx® with protection; T10H; ESD

Manufacturer: BERNSTEIN

Manufacturer part number:
6-666-L
TME Symbol:
BRN-6-666-L

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
Torx® with protection
Bit size
T10H
Blade length
80mm
Overall length
180mm
Version
ESD
Gross weight22.28 g

WATCH VIDEO

See other products in this category: Precision Screwdrivers BERNSTEIN,
*
6-666-L
2 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 3 pcs - 6.50 USDGross price for quantities from 3 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.