+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6-771

Wrench: adjustable; Jaw capacity: 13mm; Overall len: 100mm


Manufacturer: BERNSTEIN

Manufacturer part number:
6-771
TME Symbol:
BRN-6-771

Specification

Manufacturer
BERNSTEIN
Type of wrench
adjustable
Jaw capacity
13mm
Overall length
100mm
Gross weight52.04 g
See other products in this category: Adjustable Wrenches BERNSTEIN,
*
6-771
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.02 USDGross price for quantities from 1 pcs - 13.02 USD
Net price for quantities from 3 pcs - 12.24 USDGross price for quantities from 3 pcs - 12.24 USD