+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6-981

Screwdriver: standard; Torx®; TX06; POWERline; Blade length: 65mm


Manufacturer: BERNSTEIN

Manufacturer part number:
6-981
TME Symbol:
BRN-6-981

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX06
Manufacturer series
POWERline
Blade length
65mm
Overall length
166mm
Gross weight28.6 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
See other products from this series.:
*
6-981
0 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 3 pcs - 5.62 USDGross price for quantities from 3 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.