+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BERNSTEIN | |
Type of tool | screwdriver bit | |
Kind of bit | Torx® | |
Bit size | TX15 | |
Holder socket size - inch | 1/4" | |
Kind of holder | E6,3mm | |
Overall length | 50mm | |
Conform to the norm | DIN 3126 |