+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7-502

Folding ruler; L: 2m; measure


Manufacturer: BERNSTEIN

Manufacturer part number:
7-502
TME Symbol:
BRN-7-502

Specification

Manufacturer
BERNSTEIN
Type of tool
folding ruler
Length
2m
Trade name
measure
Gross weight97.7 g

WATCH VIDEO

See other products in this category: Measuring Tools BERNSTEIN,
*
7-502
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 3 pcs - 5.82 USDGross price for quantities from 3 pcs - 5.82 USD