+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BERNSTEIN | |
Type of tool | PCB holder | |
Applications of soldering equipment | PCB mounting | |
Pot dimensions | 310x120x30mm | |
Version | ESD | |
Material | aluminium, plastic, steel | |
Trade name | third hand | |
Features of antistatic elements | dissipative |