+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9-354-A

Mat: table set; ESD; L: 500mm; W: 400mm; Thk: 0.5mm; black


Manufacturer: BERNSTEIN

Manufacturer part number:
9-354-A
TME Symbol:
BRN-9-354-A

Specification

Manufacturer
BERNSTEIN
Type of mat
table set
Version
ESD
Length
0.5m
Width
0.4m
Thickness
0.5mm
Colour
black
Mat features
fitted with two 10mm male press studs
Conform to the norm
EN 61340-5-1
Kit contents
  • antistatic mat
  • coiled ground cord terminated with 4mm and 10mm female press studs
  • ground cord terminated by 10mm female press stud and ring terminal Ø5.3mm
  • grounding plug
  • wristband with 4mm male press stud
Gross weight235.81 g
EAN code4250838528894
See other products in this category: ESD Workstations BERNSTEIN,
*
9-354-A
7 in TME stock
Net price for quantities from 1 set - 79.80 USDGross price for quantities from 1 set - 79.80 USD
Net price for quantities from 3 set - 74.67 USDGross price for quantities from 3 set - 74.67 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.