+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9-360-A

Mat: table set; ESD; L: 900mm; W: 610mm; Thk: 1.5mm; black


Manufacturer: BERNSTEIN

Manufacturer part number:
9-360-A
TME Symbol:
BRN-9-360-A

Specification

Manufacturer
BERNSTEIN
Type of mat
table set
Version
ESD
Length
0.9m
Width
0.61m
Thickness
1.5mm
Colour
black
Mat features
fitted with two 10mm male press studs
Kit contents
  • antistatic mat
  • coiled ground cord terminated with 4mm and 10mm female press studs
  • crocodile clip
  • grounding plug
  • wristband with 4mm male press stud
Gross weight1.28725 kg
EAN code4250838528900
See other products in this category: ESD Workstations BERNSTEIN,
*
9-360-A
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 113.91 USDGross price for quantities from 1 set - 113.91 USD
Net price for quantities from 3 set - 106.83 USDGross price for quantities from 3 set - 106.83 USD