+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BRP002R8L106FD

Supercapacitor; THT; 10F; 2.8VDC; ±20%; Ø10x30mm; 50mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BRP002R8L106FD
TME Symbol:
BRP002R8L106FD

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
10F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø10x30mm
ESR value
50mΩ
Operating temperature
-40...65°C
Diameter
10mm
Height
30mm
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP002R8L106FD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 360.
Multiplicity: 1.
Net price for quantities from 360 pcs - 0.54 USDGross price for quantities from 360 pcs - 0.54 USD