+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BRP002R8L505FA

Supercapacitor; THT; 5F; 2.8VDC; Ø10x20mm; 70mΩ; -40÷65°C; Ø: 10mm


Manufacturer: BIGCAP

Manufacturer part number:
BRP002R8L505FA
TME Symbol:
BRP002R8L505FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
5F
Operating voltage
2.8V DC
Body dimensions
Ø10x20mm
ESR value
70mΩ
Operating temperature
-40...65°C
Diameter
10mm
Height
20mm
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP002R8L505FA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 448.
Multiplicity: 1.
Net price for quantities from 448 pcs - 0.37 USDGross price for quantities from 448 pcs - 0.37 USD